


SMF10AHRVG | |
|---|---|
DigiKey Part Number | SMF10AHRVGTR-ND - Tape & Reel (TR) SMF10AHRVGCT-ND - Cut Tape (CT) SMF10AHRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF10AHRVG |
Description | TVS DIODE 10VWM 17VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 11.8A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 11.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 100 | 0,21530 € | 21,53 € |
| 500 | 0,16298 € | 81,49 € |
| 1.000 | 0,14609 € | 146,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12459 € | 373,77 € |
| 6.000 | 0,11376 € | 682,56 € |
| 9.000 | 0,10824 € | 974,16 € |
| 15.000 | 0,10203 € | 1.530,45 € |
| 21.000 | 0,09836 € | 2.065,56 € |
| 30.000 | 0,09479 € | 2.843,70 € |
| 75.000 | 0,09101 € | 6.825,75 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

