


SMF10A | |
|---|---|
DigiKey Part Number | 1801-SMF10ATR-ND - Tape & Reel (TR) 1801-SMF10ACT-ND - Cut Tape (CT) 1801-SMF10ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF10A |
Description | TVS DIODE 10VWM 17VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 11.8A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 11.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,12850 € | 12,85 € |
| 500 | 0,09556 € | 47,78 € |
| 1.000 | 0,08492 € | 84,92 € |
| 2.000 | 0,07594 € | 151,88 € |
| 5.000 | 0,06621 € | 331,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06018 € | 601,80 € |
| 20.000 | 0,05511 € | 1.102,20 € |
| 30.000 | 0,05253 € | 1.575,90 € |
| 50.000 | 0,04962 € | 2.481,00 € |
| 70.000 | 0,04790 € | 3.353,00 € |
| 100.000 | 0,04623 € | 4.623,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

