SMCJ160CA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,45182 €

Direct


Diodes Incorporated
In Stock: 5.900
Unit Price: 1,39000 €

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.257
Unit Price: 0,28000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 11,83326 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 10,75750 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,30476 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,30377 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,70000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,45612 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,29426 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.500
Unit Price: 2,18000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 477
Unit Price: 2,35000 €
Datasheet
259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ160CA

DigiKey Part Number
SMCJ160CAFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ160CA
Description
TVS DIODE 160VWM 259VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ160CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20406 €612,18 €
6.0000,18794 €1.127,64 €
9.0000,17973 €1.617,57 €
15.0000,17051 €2.557,65 €
21.0000,16556 €3.476,76 €
Manufacturers Standard Package
Unit Price without VAT:0,20406 €
Unit Price with VAT:0,23875 €