
SMBJ58A | |
|---|---|
DigiKey Part Number | SMBJ58AFSTR-ND - Tape & Reel (TR) SMBJ58AFSCT-ND - Cut Tape (CT) SMBJ58AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ58A |
Description | TVS DIODE 58VWM 93.6VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ58A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,16950 € | 16,95 € |
| 500 | 0,15350 € | 76,75 € |
| 1.000 | 0,12651 € | 126,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11368 € | 341,04 € |
| 6.000 | 0,10363 € | 621,78 € |
| 9.000 | 0,09851 € | 886,59 € |
| 15.000 | 0,09275 € | 1.391,25 € |
| 21.000 | 0,08934 € | 1.876,14 € |
| 30.000 | 0,08602 € | 2.580,60 € |
| 75.000 | 0,08133 € | 6.099,75 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |



