
SMAJ51A | |
|---|---|
DigiKey Part Number | 1801-SMAJ51ATR-ND - Tape & Reel (TR) 1801-SMAJ51ACT-ND - Cut Tape (CT) 1801-SMAJ51ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ51A |
Description | TVS DIODE 51VWM 82.4VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,13370 € | 13,37 € |
| 500 | 0,09952 € | 49,76 € |
| 1.000 | 0,08848 € | 88,48 € |
| 2.000 | 0,07918 € | 158,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,06531 € | 489,83 € |
| 15.000 | 0,05967 € | 895,05 € |
| 22.500 | 0,05680 € | 1.278,00 € |
| 37.500 | 0,05357 € | 2.008,88 € |
| 52.500 | 0,05165 € | 2.711,62 € |
| 75.000 | 0,04979 € | 3.734,25 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |


