32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ20CAH

DigiKey Part Number
1801-SMAJ20CAHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ20CAH
Description
TVS DIODE 20VWM 32.4VC DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
12.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,08489 €636,67 €
15.0000,07792 €1.168,80 €
22.5000,07437 €1.673,33 €
37.5000,07038 €2.639,25 €
52.5000,06801 €3.570,53 €
75.0000,06616 €4.962,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08489 €
Unit Price with VAT:0,09932 €