SMAJ18A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 6.844
Unit Price: 0,28000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 1.847
Unit Price: 0,31000 €
Datasheet
29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ18A

DigiKey Part Number
1801-SMAJ18ATR-ND - Tape & Reel (TR)
1801-SMAJ18ACT-ND - Cut Tape (CT)
1801-SMAJ18ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ18A
Description
TVS DIODE 18VWM 29.2VC DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
13.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,21300 €2,13 €
1000,13370 €13,37 €
5000,09952 €49,76 €
1.0000,08848 €88,48 €
2.0000,07918 €158,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,06531 €489,83 €
15.0000,05967 €895,05 €
22.5000,05680 €1.278,00 €
37.5000,05357 €2.008,88 €
52.5000,05165 €2.711,62 €
75.0000,04979 €3.734,25 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €