
SMAJ16A | |
|---|---|
DigiKey Part Number | 1801-SMAJ16ATR-ND - Tape & Reel (TR) 1801-SMAJ16ACT-ND - Cut Tape (CT) 1801-SMAJ16ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ16A |
Description | TVS DIODE 16VWM 26VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24200 € | 2,42 € |
| 100 | 0,15770 € | 15,77 € |
| 500 | 0,11724 € | 58,62 € |
| 1.000 | 0,09362 € | 93,62 € |
| 2.000 | 0,08687 € | 173,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,05250 € | 393,75 € |
| 15.000 | 0,05207 € | 781,05 € |
| 22.500 | 0,05164 € | 1.161,90 € |
| 37.500 | 0,04979 € | 1.867,12 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |


