


SMAJ12AH | |
|---|---|
DigiKey Part Number | 1801-SMAJ12AHTR-ND - Tape & Reel (TR) 1801-SMAJ12AHCT-ND - Cut Tape (CT) 1801-SMAJ12AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12AH |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ12AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,24700 € | 2,47 € |
| 100 | 0,08350 € | 8,35 € |
| 500 | 0,07832 € | 39,16 € |
| 1.000 | 0,06627 € | 66,27 € |
| 2.000 | 0,06369 € | 127,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,04819 € | 361,42 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

