
SK86CH | |
|---|---|
DigiKey Part Number | 1801-SK86CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK86CH |
Description | DIODE SCHOTTKY 60V 8A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK86CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21933 € | 657,99 € |
| 6.000 | 0,20226 € | 1.213,56 € |
| 9.000 | 0,19356 € | 1.742,04 € |
| 15.000 | 0,18379 € | 2.756,85 € |
| 21.000 | 0,18051 € | 3.790,71 € |
| Unit Price without VAT: | 0,21933 € |
|---|---|
| Unit Price with VAT: | 0,25662 € |

