Diode 40 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK34B

DigiKey Part Number
1801-SK34BTR-ND - Tape & Reel (TR)
1801-SK34BCT-ND - Cut Tape (CT)
1801-SK34BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK34B
Description
DIODE SCHOTTKY 40V 3A DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SK34B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 823
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,08605 €516,30 €
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,19500 €1,95 €
1000,16430 €16,43 €
5000,12318 €61,59 €
Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,25000 €2,50 €
1000,15840 €15,84 €
5000,11866 €59,33 €
1.0000,10580 €105,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,31590 €