
SK34A | |
|---|---|
DigiKey Part Number | 1801-SK34ATR-ND - Tape & Reel (TR) 1801-SK34ACT-ND - Cut Tape (CT) 1801-SK34ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK34A |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK34A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,16820 € | 16,82 € |
| 500 | 0,12626 € | 63,13 € |
| 1.000 | 0,10924 € | 109,24 € |
| 2.000 | 0,10125 € | 202,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,07388 € | 554,10 € |
| 15.000 | 0,07315 € | 1.097,25 € |
| 22.500 | 0,07047 € | 1.585,58 € |
| 37.500 | 0,06744 € | 2.529,00 € |
| 75.000 | 0,06551 € | 4.913,25 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |





