
SFAF1006G | |
|---|---|
DigiKey Part Number | 1801-SFAF1006G-ND |
Manufacturer | |
Manufacturer Product Number | SFAF1006G |
Description | DIODE STANDARD 400V 10A ITO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 10A Through Hole ITO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | SFAF1006G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 140pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 50 | 0,69960 € | 34,98 € |
| 100 | 0,62450 € | 62,45 € |
| 500 | 0,49244 € | 246,22 € |
| 1.000 | 0,44996 € | 449,96 € |
| 2.000 | 0,41423 € | 828,46 € |
| 5.000 | 0,37558 € | 1.877,90 € |
| 10.000 | 0,36317 € | 3.631,70 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,71990 € |

