
SF36G | |
|---|---|
DigiKey Part Number | 1801-SF36GTR-ND - Tape & Reel (TR) 1801-SF36GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF36G |
Description | DIODE STANDARD 400V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SF36G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50300 € | 5,03 € |
| 100 | 0,32590 € | 32,59 € |
| 500 | 0,24976 € | 124,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,21817 € | 272,71 € |
| 2.500 | 0,19860 € | 496,50 € |
| 3.750 | 0,18864 € | 707,40 € |
| 6.250 | 0,17743 € | 1.108,94 € |
| 8.750 | 0,17080 € | 1.494,50 € |
| 12.500 | 0,16435 € | 2.054,38 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,94770 € |

