
SF2005G | |
|---|---|
DigiKey Part Number | 1801-SF2005G-ND |
Manufacturer | |
Manufacturer Product Number | SF2005G |
Description | DIODE STANDARD 300V 20A TO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 20A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SF2005G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 50 | 0,76200 € | 38,10 € |
| 100 | 0,68110 € | 68,11 € |
| 500 | 0,53902 € | 269,51 € |
| 1.000 | 0,49333 € | 493,33 € |
| 2.000 | 0,45489 € | 909,78 € |
| 5.000 | 0,41330 € | 2.066,50 € |
| 10.000 | 0,40556 € | 4.055,60 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,86030 € |

