
SD103BWH RHG | |
|---|---|
DigiKey Part Number | 1801-SD103BWHRHGTR-ND - Tape & Reel (TR) 1801-SD103BWHRHGCT-ND - Cut Tape (CT) 1801-SD103BWHRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103BWH RHG |
Description | SOD-123, 30V, 0.35A, SCHOTTKY DI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 21 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 21 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 20 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,07720 € | 7,72 € |
| 500 | 0,05654 € | 28,27 € |
| 1.000 | 0,04985 € | 49,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04462 € | 133,86 € |
| 6.000 | 0,03997 € | 239,82 € |
| 9.000 | 0,03759 € | 338,31 € |
| 15.000 | 0,03492 € | 523,80 € |
| 21.000 | 0,03334 € | 700,14 € |
| 30.000 | 0,03180 € | 954,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

