214V Clamp 2.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA120H

DigiKey Part Number
1801-SA120HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA120H
Description
TVS DIODE 120VWM 214VC DO204AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
214V Clamp 2.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
214V
Current - Peak Pulse (10/1000µs)
2.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,10111 €353,88 €
7.0000,09217 €645,19 €
10.5000,08761 €919,90 €
17.5000,08248 €1.443,40 €
24.5000,07945 €1.946,53 €
35.0000,07650 €2.677,50 €
87.5000,07229 €6.325,37 €
Manufacturers Standard Package
Unit Price without VAT:0,10111 €
Unit Price with VAT:0,11830 €