
S4A V7G | |
|---|---|
DigiKey Part Number | S4AV7GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S4A V7G |
Description | DIODE STANDARD 50V 4A DO214AB |
Customer Reference | |
Detailed Description | Diode 50 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 4 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,32189 € | 547,21 € |
| Unit Price without VAT: | 0,32189 € |
|---|---|
| Unit Price with VAT: | 0,37661 € |

