
S2YA | |
|---|---|
DigiKey Part Number | 1801-S2YATR-ND - Tape & Reel (TR) 1801-S2YACT-ND - Cut Tape (CT) 1801-S2YADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2YA |
Description | DIODE STANDARD 1600V 2A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S2YA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1600 V | |
Capacitance @ Vr, F | 8.6pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20500 € | 2,05 € |
| 100 | 0,12870 € | 12,87 € |
| 500 | 0,09576 € | 47,88 € |
| 1.000 | 0,08508 € | 85,08 € |
| 2.000 | 0,07608 € | 152,16 € |
| 5.000 | 0,06633 € | 331,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,06268 € | 470,10 € |
| 15.000 | 0,05722 € | 858,30 € |
| 22.500 | 0,05444 € | 1.224,90 € |
| 37.500 | 0,05132 € | 1.924,50 € |
| 52.500 | 0,04946 € | 2.596,65 € |
| 75.000 | 0,04767 € | 3.575,25 € |
| 187.500 | 0,04572 € | 8.572,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

