
S2JALH | |
|---|---|
DigiKey Part Number | 1801-S2JALHTR-ND - Tape & Reel (TR) 1801-S2JALHCT-ND - Cut Tape (CT) 1801-S2JALHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2JALH |
Description | DIODE STANDARD 600V 2A THIN SMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount Thin SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,10720 € | 10,72 € |
| 500 | 0,07932 € | 39,66 € |
| 1.000 | 0,07028 € | 70,28 € |
| 2.000 | 0,06265 € | 125,30 € |
| 5.000 | 0,05438 € | 271,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,04708 € | 659,12 € |
| 28.000 | 0,04311 € | 1.207,08 € |
| 42.000 | 0,04109 € | 1.725,78 € |
| 70.000 | 0,03883 € | 2.718,10 € |
| 98.000 | 0,03748 € | 3.673,04 € |
| 140.000 | 0,03618 € | 5.065,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

