
HS5GH | |
|---|---|
DigiKey Part Number | 1801-HS5GHTR-ND - Tape & Reel (TR) 1801-HS5GHCT-ND - Cut Tape (CT) 1801-HS5GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS5GH |
Description | DIODE STANDARD 400V 5A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52100 € | 5,21 € |
| 100 | 0,33940 € | 33,94 € |
| 500 | 0,26126 € | 130,63 € |
| 1.000 | 0,23607 € | 236,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20406 € | 612,18 € |
| 6.000 | 0,18794 € | 1.127,64 € |
| 9.000 | 0,17973 € | 1.617,57 € |
| 15.000 | 0,17051 € | 2.557,65 € |
| 21.000 | 0,16556 € | 3.476,76 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

