
S1M-K | |
|---|---|
DigiKey Part Number | 1801-S1M-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1M-K |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,03791 € | 284,32 € |
| 15.000 | 0,03430 € | 514,50 € |
| 22.500 | 0,03246 € | 730,35 € |
| 37.500 | 0,03040 € | 1.140,00 € |
| 52.500 | 0,02917 € | 1.531,43 € |
| 75.000 | 0,02798 € | 2.098,50 € |
| 187.500 | 0,02537 € | 4.756,88 € |
| Unit Price without VAT: | 0,03791 € |
|---|---|
| Unit Price with VAT: | 0,04435 € |



