


S1DLW | |
|---|---|
DigiKey Part Number | 1801-S1DLWTR-ND - Tape & Reel (TR) 1801-S1DLWCT-ND - Cut Tape (CT) 1801-S1DLWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1DLW |
Description | DIODE STANDARD 200V 1A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | S1DLW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14100 € | 1,41 € |
| 100 | 0,08800 € | 8,80 € |
| 500 | 0,06476 € | 32,38 € |
| 1.000 | 0,05721 € | 57,21 € |
| 2.000 | 0,05084 € | 101,68 € |
| 5.000 | 0,04393 € | 219,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03964 € | 396,40 € |
| 20.000 | 0,03603 € | 720,60 € |
| 30.000 | 0,03420 € | 1.026,00 € |
| 50.000 | 0,03213 € | 1.606,50 € |
| 70.000 | 0,03091 € | 2.163,70 € |
| 100.000 | 0,02972 € | 2.972,00 € |
| 250.000 | 0,02732 € | 6.830,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |


