Diode 200 V 1A Surface Mount SOD-128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount SOD-128
SOD-128

S1DFS MWG

DigiKey Part Number
S1DFSMWGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1DFS MWG
Description
DIODE STANDARD 200V 1A SOD128
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SOD-128
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-128
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.0000,06717 €940,38 €
Unit Price without VAT:0,06717 €
Unit Price with VAT:0,07859 €