
S15JCH | |
|---|---|
DigiKey Part Number | 1801-S15JCHTR-ND - Tape & Reel (TR) 1801-S15JCHCT-ND - Cut Tape (CT) 1801-S15JCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S15JCH |
Description | DIODE STANDARD 600V 15A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S15JCH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 15 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 93pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55500 € | 5,55 € |
| 100 | 0,36270 € | 36,27 € |
| 500 | 0,27990 € | 139,95 € |
| 1.000 | 0,25322 € | 253,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21933 € | 657,99 € |
| 6.000 | 0,20226 € | 1.213,56 € |
| 9.000 | 0,19356 € | 1.742,04 € |
| 15.000 | 0,18379 € | 2.756,85 € |
| 21.000 | 0,18051 € | 3.790,71 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,04130 € |

