
S12JCH | |
|---|---|
DigiKey Part Number | 1801-S12JCHTR-ND - Tape & Reel (TR) 1801-S12JCHCT-ND - Cut Tape (CT) 1801-S12JCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S12JCH |
Description | DIODE STANDARD 600V 12A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 12A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S12JCH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 78pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46400 € | 4,64 € |
| 100 | 0,30100 € | 30,10 € |
| 500 | 0,23058 € | 115,29 € |
| 1.000 | 0,20790 € | 207,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17907 € | 537,21 € |
| 6.000 | 0,16455 € | 987,30 € |
| 9.000 | 0,15715 € | 1.414,35 € |
| 15.000 | 0,14884 € | 2.232,60 € |
| 21.000 | 0,14391 € | 3.022,11 € |
| 30.000 | 0,14146 € | 4.243,80 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |


