
RSFML | |
|---|---|
DigiKey Part Number | 1801-RSFMLTR-ND - Tape & Reel (TR) 1801-RSFMLCT-ND - Cut Tape (CT) 1801-RSFMLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSFML |
Description | DIODE STD 1000V 500MA SUB SMA |
Customer Reference | |
Detailed Description | Diode 1000 V 500mA Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,11850 € | 11,85 € |
| 500 | 0,08790 € | 43,95 € |
| 1.000 | 0,07800 € | 78,00 € |
| 2.000 | 0,06966 € | 139,32 € |
| 5.000 | 0,06061 € | 303,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05501 € | 550,10 € |
| 20.000 | 0,05029 € | 1.005,80 € |
| 30.000 | 0,04789 € | 1.436,70 € |
| 50.000 | 0,04519 € | 2.259,50 € |
| 70.000 | 0,04359 € | 3.051,30 € |
| 100.000 | 0,04204 € | 4.204,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |


