Diode 600 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HER106GH

DigiKey Part Number
1801-HER106GHTR-ND - Tape & Reel (TR)
1801-HER106GHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HER106GH
Description
DIODE STANDARD 600V 1A DO204AL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
HER106GH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,21300 €2,13 €
1000,13380 €13,38 €
5000,09968 €49,84 €
1.0000,08863 €88,63 €
2.0000,07932 €158,64 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06922 €346,10 €
10.0000,06297 €629,70 €
15.0000,05978 €896,70 €
25.0000,05620 €1.405,00 €
35.0000,05408 €1.892,80 €
50.0000,05202 €2.601,00 €
125.0000,04819 €6.023,75 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €