
RB520S-30 RSG | |
|---|---|
DigiKey Part Number | 1801-RB520S-30RSGTR-ND - Tape & Reel (TR) 1801-RB520S-30RSGCT-ND - Cut Tape (CT) 1801-RB520S-30RSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520S-30 RSG |
Description | DIODE SCHOTTKY 30V 200MA SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | RB520S-30 RSG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523F | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09600 € | 0,96 € |
| 100 | 0,05880 € | 5,88 € |
| 500 | 0,04278 € | 21,39 € |
| 1.000 | 0,03758 € | 37,58 € |
| 2.000 | 0,03319 € | 66,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02635 € | 210,80 € |
| 16.000 | 0,02371 € | 379,36 € |
| 24.000 | 0,02237 € | 536,88 € |
| 40.000 | 0,02086 € | 834,40 € |
| 56.000 | 0,01996 € | 1.117,76 € |
| 80.000 | 0,01909 € | 1.527,20 € |
| 200.000 | 0,01718 € | 3.436,00 € |
| 400.000 | 0,01600 € | 6.400,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |




