


TESDL5V0B20P1M5 RKG | |
|---|---|
DigiKey Part Number | 1801-TESDL5V0B20P1M5RKGTR-ND - Tape & Reel (TR) 1801-TESDL5V0B20P1M5RKGCT-ND - Cut Tape (CT) 1801-TESDL5V0B20P1M5RKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESDL5V0B20P1M5 RKG |
Description | TVS DIODE 5VWM 14VC SOD523F |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | TESDL5V0B20P1M5 RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 84W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14500 € | 1,45 € |
| 100 | 0,07870 € | 7,87 € |
| 500 | 0,05772 € | 28,86 € |
| 1.000 | 0,05091 € | 50,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04172 € | 125,16 € |
| 6.000 | 0,03783 € | 226,98 € |
| 9.000 | 0,03286 € | 295,74 € |
| 15.000 | 0,03132 € | 469,80 € |
| 21.000 | 0,03120 € | 655,20 € |
| 30.000 | 0,02975 € | 892,50 € |
| 75.000 | 0,02731 € | 2.048,25 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |





