


PU6JCH | |
|---|---|
DigiKey Part Number | 1801-PU6JCHTR-ND - Tape & Reel (TR) 1801-PU6JCHCT-ND - Cut Tape (CT) 1801-PU6JCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU6JCH |
Description | 25NS, 6A, 600V, ULTRA FAST RECOV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | PU6JCH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 600 V | |
Capacitance @ Vr, F | 29pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52600 € | 5,26 € |
| 100 | 0,34290 € | 34,29 € |
| 500 | 0,26408 € | 132,04 € |
| 1.000 | 0,23868 € | 238,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21811 € | 654,33 € |
| 6.000 | 0,19012 € | 1.140,72 € |
| 9.000 | 0,18421 € | 1.657,89 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,98280 € |

