


PU3JCH | |
|---|---|
DigiKey Part Number | 1801-PU3JCHTR-ND - Tape & Reel (TR) 1801-PU3JCHCT-ND - Cut Tape (CT) 1801-PU3JCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3JCH |
Description | 25NS, 3A, 600V, ULTRA FAST RECOV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 600 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41500 € | 4,15 € |
| 100 | 0,26770 € | 26,77 € |
| 500 | 0,20426 € | 102,13 € |
| 1.000 | 0,18377 € | 183,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15646 € | 469,38 € |
| 6.000 | 0,14114 € | 846,84 € |
| 9.000 | 0,13795 € | 1.241,55 € |
| 15.000 | 0,13403 € | 2.010,45 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |




