


PU2JLW | |
|---|---|
DigiKey Part Number | 1801-PU2JLWTR-ND - Tape & Reel (TR) 1801-PU2JLWCT-ND - Cut Tape (CT) 1801-PU2JLWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU2JLW |
Description | DIODE STANDARD 600V 2A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | PU2JLW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 26 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 600 V | |
Capacitance @ Vr, F | 22pF @ 4A, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,24400 € | 2,44 € |
| 100 | 0,19590 € | 19,59 € |
| 500 | 0,14776 € | 73,88 € |
| 1.000 | 0,12199 € | 121,99 € |
| 2.000 | 0,11914 € | 238,28 € |
| 5.000 | 0,10158 € | 507,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08084 € | 808,40 € |
| 20.000 | 0,08025 € | 1.605,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

