


PU2DLWH | |
|---|---|
DigiKey Part Number | 1801-PU2DLWHTR-ND - Tape & Reel (TR) 1801-PU2DLWHCT-ND - Cut Tape (CT) 1801-PU2DLWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU2DLWH |
Description | DIODE STANDARD 200V 2A SOD123W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | PU2DLWH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 33pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,24000 € | 2,40 € |
| 100 | 0,16930 € | 16,93 € |
| 500 | 0,12704 € | 63,52 € |
| 1.000 | 0,10650 € | 106,50 € |
| 2.000 | 0,10047 € | 200,94 € |
| 5.000 | 0,08945 € | 447,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08171 € | 817,10 € |
| 20.000 | 0,07526 € | 1.505,20 € |
| 30.000 | 0,07286 € | 2.185,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |





