
PLDS3060H | |
|---|---|
DigiKey Part Number | 1801-PLDS3060HTR-ND - Tape & Reel (TR) 1801-PLDS3060HCT-ND - Cut Tape (CT) 1801-PLDS3060HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLDS3060H |
Description | DIODE STANDARD 600V 30A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | PLDS3060H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.14 V @ 30 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 162pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263 (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 1,93200 € | 19,32 € |
| 100 | 1,34590 € | 134,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,03945 € | 831,56 € |
| 1.600 | 0,96795 € | 1.548,72 € |
| 2.400 | 0,95043 € | 2.281,03 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,46320 € |

