Direct
Direct
Direct
Similar
Similar
Similar

P6KE30A | |
|---|---|
DigiKey Part Number | P6KE30AFSTR-ND - Tape & Reel (TR) P6KE30AFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE30A |
Description | TVS DIODE 25.6VWM 41.4VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.5A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE30A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,31200 € | 3,12 € |
| 100 | 0,21420 € | 21,42 € |
| 500 | 0,14590 € | 72,95 € |
| 1.000 | 0,12651 € | 126,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,10627 € | 371,94 € |
| 7.000 | 0,07229 € | 506,03 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |









