25.5V Clamp 16.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA18A

DigiKey Part Number
1801-P4SMA18ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA18A
Description
TVS DIODE 15.3VWM 25.5V DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25.5V Clamp 16.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA18A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.5V
Current - Peak Pulse (10/1000µs)
16.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,06888 €516,60 €
15.0000,06299 €944,85 €
22.5000,05999 €1.349,78 €
37.5000,05661 €2.122,88 €
52.5000,05462 €2.867,55 €
75.0000,05267 €3.950,25 €
Manufacturers Standard Package
Unit Price without VAT:0,06888 €
Unit Price with VAT:0,08059 €