Diode Array 1 Pair Common Cathode 200 V 20A Through Hole TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 200 V 20A Through Hole TO-220-3 Full Pack, Isolated Tab
ITO220AB

MBRF20200CT

DigiKey Part Number
1801-MBRF20200CT-ND
Manufacturer
Manufacturer Product Number
MBRF20200CT
Description
DIODE ARR SCHOTTKY 200V ITO220AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 20A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
EDA/CAD Models
MBRF20200CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 200 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.333
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,79000 €0,79 €
500,48660 €24,33 €
1000,42080 €42,08 €
5000,41544 €207,72 €
1.0000,39568 €395,68 €
2.0000,37792 €755,84 €
5.0000,34402 €1.720,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,92430 €