
MBR2035PTHC0G | |
|---|---|
DigiKey Part Number | MBR2035PTHC0G-ND |
Manufacturer | |
Manufacturer Product Number | MBR2035PTHC0G |
Description | DIODE ARR SCHOTT 35V 20A TO247AD |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR2035PTHC0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 35 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD (TO-3P) | |
Base Product Number |

