
MBR16150 | |
|---|---|
DigiKey Part Number | 1801-MBR16150-ND |
Manufacturer | |
Manufacturer Product Number | MBR16150 |
Description | DIODE SCHOTTKY 150V 16A TO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 16A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | MBR16150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 50 | 0,44760 € | 22,38 € |
| 100 | 0,43250 € | 43,25 € |
| 500 | 0,40946 € | 204,73 € |
| 1.000 | 0,39376 € | 393,76 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,33380 € |

