
HS1QB | |
|---|---|
DigiKey Part Number | 1801-HS1QBTR-ND - Tape & Reel (TR) 1801-HS1QBCT-ND - Cut Tape (CT) 1801-HS1QBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1QB |
Description | DIODE STANDARD 1200V 1A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | HS1QB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,15780 € | 15,78 € |
| 500 | 0,11816 € | 59,08 € |
| 1.000 | 0,10535 € | 105,35 € |
| 2.000 | 0,09456 € | 189,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08905 € | 267,15 € |
| 6.000 | 0,08083 € | 484,98 € |
| 9.000 | 0,07663 € | 689,67 € |
| 15.000 | 0,07192 € | 1.078,80 € |
| 21.000 | 0,06913 € | 1.451,73 € |
| 30.000 | 0,06642 € | 1.992,60 € |
| 75.000 | 0,06046 € | 4.534,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

