
HERAF808G | |
|---|---|
DigiKey Part Number | 1801-HERAF808G-ND |
Manufacturer | |
Manufacturer Product Number | HERAF808G |
Description | DIODE STANDARD 1000V 8A ITO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Through Hole ITO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | HERAF808G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 80 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 50 | 0,64500 € | 32,25 € |
| 100 | 0,57490 € | 57,49 € |
| 500 | 0,45180 € | 225,90 € |
| 1.000 | 0,41220 € | 412,20 € |
| 2.000 | 0,37890 € | 757,80 € |
| 5.000 | 0,34286 € | 1.714,30 € |
| 10.000 | 0,32681 € | 3.268,10 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,59120 € |

