
HER206GH | |
|---|---|
DigiKey Part Number | 1801-HER206GHTR-ND - Tape & Reel (TR) 1801-HER206GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER206GH |
Description | DIODE STANDARD 600V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 100 | 0,16390 € | 16,39 € |
| 500 | 0,12288 € | 61,44 € |
| 1.000 | 0,10961 € | 109,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,09073 € | 317,56 € |
| 7.000 | 0,08255 € | 577,85 € |
| 10.500 | 0,07837 € | 822,88 € |
| 17.500 | 0,07368 € | 1.289,40 € |
| 24.500 | 0,07091 € | 1.737,30 € |
| 35.000 | 0,06821 € | 2.387,35 € |
| 87.500 | 0,06325 € | 5.534,38 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

