
HER102G | |
|---|---|
DigiKey Part Number | 1801-HER102GTR-ND - Tape & Reel (TR) 1801-HER102GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER102G |
Description | DIODE STANDARD 100V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | HER102G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,13380 € | 13,38 € |
| 500 | 0,09968 € | 49,84 € |
| 1.000 | 0,08641 € | 86,41 € |
| 2.000 | 0,07932 € | 158,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06693 € | 334,65 € |
| 10.000 | 0,05508 € | 550,80 € |
| 15.000 | 0,05408 € | 811,20 € |
| 25.000 | 0,05202 € | 1.300,50 € |
| 35.000 | 0,04819 € | 1.686,65 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

