
ES3FH | |
|---|---|
DigiKey Part Number | 1801-ES3FHTR-ND - Tape & Reel (TR) 1801-ES3FHCT-ND - Cut Tape (CT) 1801-ES3FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3FH |
Description | DIODE STANDARD 300V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ES3FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,43600 € | 4,36 € |
| 100 | 0,28210 € | 28,21 € |
| 500 | 0,21560 € | 107,80 € |
| 1.000 | 0,19417 € | 194,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16692 € | 500,76 € |
| 6.000 | 0,15320 € | 919,20 € |
| 9.000 | 0,14620 € | 1.315,80 € |
| 15.000 | 0,13835 € | 2.075,25 € |
| 21.000 | 0,13370 € | 2.807,70 € |
| 30.000 | 0,12995 € | 3.898,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

