Bridge Rectifier Single Phase Standard 1 kV Surface Mount DBLS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 1 kV Surface Mount DBLS
4-SMD_Gull-Wing-DBLS

DBLS157G

DigiKey Part Number
1801-DBLS157GTR-ND - Tape & Reel (TR)
1801-DBLS157GCT-ND - Cut Tape (CT)
1801-DBLS157GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DBLS157G
Description
BRIDGE RECT 1PHASE 1KV 1.5A DBLS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount DBLS
Datasheet
 Datasheet
EDA/CAD Models
DBLS157G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Current - Reverse Leakage @ Vr
2 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DBLS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.049
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,53500 €5,35 €
1000,34930 €34,93 €
5000,26920 €134,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,23021 €345,31 €
3.0000,21056 €631,68 €
4.5000,20055 €902,48 €
7.5000,18930 €1.419,75 €
10.5000,18264 €1.917,72 €
15.0000,17616 €2.642,40 €
37.5000,17190 €6.446,25 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,00620 €