
DBL202G | |
|---|---|
DigiKey Part Number | 1801-DBL202G-ND |
Manufacturer | |
Manufacturer Product Number | DBL202G |
Description | BRIDGE RECT 1PHASE 100V 2A DBL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole DBL |
Datasheet | Datasheet |
EDA/CAD Models | DBL202G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | DBL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18125 € | 906,25 € |
| Unit Price without VAT: | 0,18125 € |
|---|---|
| Unit Price with VAT: | 0,21206 € |

