


BZX84JB10H RRG | |
|---|---|
DigiKey Part Number | 1801-BZX84JB10HRRGTR-ND - Tape & Reel (TR) 1801-BZX84JB10HRRGCT-ND - Cut Tape (CT) 1801-BZX84JB10HRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84JB10H RRG |
Description | SOD-323F, 550MW, 2%, 10V, ZENER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BZX84JB10H RRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,06930 € | 6,93 € |
| 500 | 0,05064 € | 25,32 € |
| 1.000 | 0,04458 € | 44,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03685 € | 110,55 € |
| 6.000 | 0,03294 € | 197,64 € |
| 9.000 | 0,03095 € | 278,55 € |
| 15.000 | 0,02871 € | 430,65 € |
| 21.000 | 0,02738 € | 574,98 € |
| 30.000 | 0,02608 € | 782,40 € |
| 75.000 | 0,02325 € | 1.743,75 € |
| 150.000 | 0,02149 € | 3.223,50 € |
| 300.000 | 0,02002 € | 6.006,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |




