Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX585B2V4H RSG | |
|---|---|
DigiKey Part Number | 1801-BZX585B2V4HRSGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585B2V4H RSG |
Description | SOD-523F, 200MW, 2%, 2.4V, ZENER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 200 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 45 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03151 € | 252,08 € |
| 16.000 | 0,02844 € | 455,04 € |
| 24.000 | 0,02688 € | 645,12 € |
| 40.000 | 0,02512 € | 1.004,80 € |
| 56.000 | 0,02408 € | 1.348,48 € |
| 80.000 | 0,02307 € | 1.845,60 € |
| 200.000 | 0,02085 € | 4.170,00 € |
| 400.000 | 0,01969 € | 7.876,00 € |
| Unit Price without VAT: | 0,03151 € |
|---|---|
| Unit Price with VAT: | 0,03687 € |




