
HS1DALH | |
|---|---|
DigiKey Part Number | 1801-HS1DALHTR-ND - Tape & Reel (TR) 1801-HS1DALHCT-ND - Cut Tape (CT) 1801-HS1DALHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1DALH |
Description | DIODE STANDARD 200V 1A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount Thin SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,14660 € | 14,66 € |
| 500 | 0,10946 € | 54,73 € |
| 1.000 | 0,09745 € | 97,45 € |
| 2.000 | 0,08736 € | 174,72 € |
| 5.000 | 0,07640 € | 382,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,06673 € | 934,22 € |
| 28.000 | 0,06149 € | 1.721,72 € |
| 42.000 | 0,06051 € | 2.541,42 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

